Licefa Work Tray 210 x 150 x 40mm White

MPN
530069
Brand
Licefa
EAN-13
4016138095395
Order Code
50-5488
Country of Origin
Germany

Discontinued


A White plastic tray, 210 x 150mm, designed for cleaning and polishing small components, etching circuit boards, developing boards with photosensitive surfaces and sorting components.


  • Stackable
  • White colour
  • Polystyrene
  • Base area 210 x 150mm
  • Max. working temperature 70°C
Type Tray
Base area 210 x 150mm
Colour White

Trustpilot