Bungard 120026Z36 Photo Resist PCB Double Sided 300mm x 210mm x 0.2mm Pack Of 8

MPN
120026Z36
Brand
Bungard
EAN-13
4016138729771
Order Code
50-5409
Country of Origin
Germany

Discontinued


High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Length 300mm
  • Width 210mm
  • Thickness 0.2mm
  • Copper cladding thickness 35µm
  • Supplied in pack of 8
  • Manufacturer's part 120026Z36

Trustpilot