Wera 05118080001 2054 Kraftform Micro Screwdriver Hex-Plus 3/32in

MPN
05118080001
Brand
Wera
EAN-13
4013288032171
Order Code
50-5071
Country of Origin
Czech Republic

Discontinued


This 3/32in micro Hex-Plus socket screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. These screwdrivers are ideal for a variety of electronic applications.


  • Blade: Round
  • Design: Hex-plus, chrome-plated, black point
Length 157mm
Tip Type Hex
Tip Size 4mm
Blade Diameter 4mm
Bullet-head false
Height 13mm
Insulated false
Insulation Type None
Isolation protection 1000 V false
Overall Length 157mm
Total Length 157mm
Type 2054 Hex-Plus 3/32" x 60 mm
VDE Tested false
Weight 18.1g
Width 13mm
Wrench width 2.38mm

Trustpilot