Easter Opening Hours and Delivery Dates here

Toolcraft 1/4" Drive Long Reach Socket 10mm

Order Code:

50-5025

Brand: Toolcraft MPN: 816099 EAN-13: 4016138759488
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
359 in stock, despatched in 4 working days

Toolcraft 1/4in. Drive Long Reach 10mm Sockets are 50mm long and tapered to fit the parts that other standard sockets cannot reach.


  • Long reach - 50mm
  • Non-slip, knurled finish
  • Chrome vanadium
  • Matt surface
  • Zinc phosphate
Type Long reach hexagon socket
Socket Size 10mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot