Toolcraft 1/4" Drive Socket With T-Profile Bit T15

MPN
816081
Brand
Toolcraft
EAN-13
4016138758467
Order Code
50-4960
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

A Toolcraft ¼in. Drive Socket with an integrated T15 T-profile bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Torx
Drive Size 1/4"
Socket Size T15
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot