WAGO 289-175 Interface Module for Ethernet RJ-45 24 x 40 x 85mm

MPN
289-175
Brand
WAGO
EAN-13
4045454317522
Order Code
50-4934
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £101.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

The WAGO Interface Module for Ethernet RJ-45 with shield area for WAGO shield clamping saddle. Terminals with Cage Clamp® (WAGO Series 739) 0.08-1.5 mm²/AWG 28-14.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Grey colour
  • CAGE CLAMP®S Connection
  • Manufacturer's part: 289-175
Type RJ45- Terminal Block Interface Module
Termination RJ45, Cage clamp
No of Ways 9
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
Product Main Function Interface module
Unit Weight KGM
Weight 34.956g
Width 24mm
Width inch 0.945inches
Width mm 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot