WAGO 289-172 Interface Module for Ethernet RJ-45 20.5 x 51 x 85mm

Order Code:

50-4933

Brand: WAGO MPN: 289-172 EAN-13: 4045454317478
Qty Unit Price (Ex VAT)
1+ £61.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/05/2026

The WAGO Interface Module for Ethernet RJ-45 with shield-clamp - mounting base TS35.


  • Manufacturer's part: 289-172
Type RJ45 Interface Module
Current Rating 1.5A
Termination RJ45
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
No.of Ways 2
Product Main Function Interface module
Unit Weight KGM
Voltage Rating 42V
Weight 28.300g
Width 20.5mm
Width inch 0.807inches
Width mm 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot