WAGO 289-177 Interface Module for Ethernet Y-Conjack 22, 30 x 51 x 85mm

MPN
289-177
Brand
WAGO
EAN-13
4045454326135
Order Code
50-4932
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/07/2026

The WAGO Interface Module for Ethernet Y-Conjack 22 is a high quality shielded Y-Con connector ideal for crossover cables.


  • Standards/regulations ISO/IEC 11801: 2002- 09; EN 55022
  • Connection cable MinCAT5
  • Max Transfer length 100m
  • Min1000 mating cycles
  • Manufacturer's part: 289-177
Type RJ45 Interface Module
Termination RJ45
No of Ways 9
Category Interface Modules and System Wiring
Connection cable MinCAT5
Height 85mm
Height inch 3.346inches
No.of Ways 2
Product Main Function Interface module
Unit Weight KGM
Voltage Rating 50V
Weight 17.474g
Width 30mm
Width inch 1.181inches
Width mm 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot