BACO L20SE10L Red Pilot Light 24V

MPN
BAL20SE10L
Brand
BACO
EAN-13
3245062237712
Order Code
50-4903
Country of Origin
France
  • Quickly find another product in this range by Illumination Colour(s):

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Red BACO pilot light, 24V, supplied with adaptor and LED element.


  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
  • Manufacturer's type L20SE10L
Type Pilot light
Switch Function N/A
Voltage Rating 24V
Current Rating 3 A
Contact Configuration Screw connector
Illumination Colour(s) Red
Illumination Type LED
IP Rating IP69K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot