BACO Pilot Lights

BACO Brand: BACO

BACO pilot lights with LED, available with a voltage of 230V in a range of colours. Supplied with adaptor and LED element.

  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
Description Image Product Buy Pricing (Ex VAT) Illumination Colour(s) Type Switch Function Voltage Rating Current Rating Contact Configuration Illumination Type IP Rating
BACO L20SE10L Red Pilot Light 24V
BACO L20SE10L Red Pilot Light 24V
Standard range
Order code: 50-4903
MPN: BAL20SE10L

Despatched within 4 working days - 10 in stock
1+ £9.31
10+ £7.36
50+ £5.82
Price per unit Ex VAT
Red Pilot light N/A 24V 3 A Screw connector LED IP69K
BACO L20SE20L Green Pilot Light 24V
BACO L20SE20L Green Pilot Light 24V
Standard range
Order code: 50-4905
MPN: BAL20SE20L

Despatched within 4 working days - 21 in stock
1+ £7.41
10+ £6.43
50+ £5.58
Price per unit Ex VAT
Green Pilot light N/A 24V 3 A Screw connector LED IP69K

Trustpilot