Knipex 13 91 200 Pliers for Electrical Installation Plastic Coated Handles 200mm

MPN
13 91 200
Brand
Knipex
EAN-13
4003773075257
Order Code
50-4889
Country of Origin
Germany

Discontinued


These Electrical Installation Pliers from Knipex are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules).



  • 6 functions in one pair of pliers
  • Smooth surfaces near the tips grip single cores without damaging them
  • Serrated gripping surfaces for gripping flat and round material
  • Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for conductors of 0.7 - 1.5mm² and 2.5mm²
  • Crimp die for wire-end ferrules 0.5 - 2.5mm²
  • Cable shears with precision cutting edges for copper and aluminium cables up to 5 x 2.5mm²
  • Slim dimensions for easy access
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentised, polished head
  • Plastic-coated handles
  • Activated locking lever keeps cutting edges closed while other functions remain in place
  • Latching mechanism enables you to "grip" without opening the pliers
  • Cutting edge remains closed and protected
  • Length 200mm
  • Manufacturer's part 13 91 200


Type Pliers
Capacity in square millimetres 0.5 - 2.5mm²
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles plastic coated
Head polished
Joint Design Bolted joint
Material Steel
Overall Length 200mm
Profile Mandrel-Crimp
Stripping capacity for cross-sections 0.75 - 1.5mm
Style flat jaws
Surface black atramentized

Trustpilot