86 and 96 difference.
For those wondering, the 96 are spring opened.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £47.00 |
Knipex Electrical Installation Pliers are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules).
| Type | Electricians pliers |
|---|---|
| Capacity in square millimetres | 0.5 - 2.5mm² |
| Cutting capacity copper cable, multiple-stranded | 50mm² |
| Cutting capacity copper cable, multiple-stranded (diameter) | 15mm |
| Handles | insulated with multi-component grips, VDE-tested |
| Handles Feature | VDE, |
| Head | chrome-plated |
| IEC | IEC 60900 |
| Joint Design | Bolted joint |
| Material | Steel |
| Overall Length | 200mm |
| Profile | Mandrel-Crimp |
| Stripping capacity for cross-sections | 0.75 - 1.5mm |
| Style | flat jaws |
| Surface | chrome-plated |
To use this facility please Sign In.
Sign InFor those wondering, the 96 are spring opened.