Knipex 13 92 200 Pliers for Electrical Installation Multi Component Grips 200mm

MPN
13 92 200
Brand
Knipex
EAN-13
4003773075103
Order Code
50-4886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

These Electrical Installation Pliers from Knipex are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules).


  • 6 functions in one pair of pliers
  • Smooth surfaces near the tips grip single cores without damaging them
  • Serrated gripping surfaces for gripping flat and round material
  • Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for conductors of 0.7 - 1.5mm² and 2.5mm²
  • Crimp die for wire-end ferrules 0.5 - 2.5mm²
  • Cable shears with precision cutting edges for copper and aluminium cables up to 5 x 2.5mm²
  • Slim dimensions for easy access
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentised, polished head
  • Multi-component handles
  • Activated locking lever keeps cutting edges closed while other functions remain in place
  • Latching mechanism enables you to "grip" without opening the pliers
  • Cutting edge remains closed and protected
  • Length 200mm
  • Manufacturer's part 13 92 200


Type Pliers
Capacity in square millimetres 0.5 - 2.5mm²
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles with multi-component grips
Head polished
Joint Design Bolted joint
Material Steel
Overall Length 200mm
Profile Mandrel-Crimp
Stripping capacity for cross-sections 0.75 - 1.5mm
Style flat jaws
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot