Easter Opening Hours and Delivery Dates here

Knipex 02 06 225 VDE High Leverage Combination Pliers 225mm

Order Code:

50-4564

Brand: Knipex MPN: 02 06 225 EAN-13: 4003773010036
  • Country of Origin: Germany
  • View All

Discontinued


These Knipex High Leverage Combination Pliers 225mm are chrome plated with insulated multi-component grip handles and are suitable for the most demanding applications. They are VDE tested.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Type High Leverage Combination Pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 14 mm
Cutting Capacity Hard Wire 3mm
Cutting Capacity Piano Wire 2.5mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 225mm
Surface chrome-plated

Trustpilot