Knipex 02 06 180 VDE High Leverage Combination Pliers 180mm

MPN
02 06 180
Brand
Knipex
EAN-13
4003773010012
Order Code
50-4562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These Knipex High Leverage Combination Pliers 180mm are chrome plated with insulated multi-component grip handles and are suitable for the most demanding applications. They are VDE tested.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened
Type High Leverage Combination Pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 11.5mm
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Piano Wire 2mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 180mm
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot