Knipex 02 05 225 High Leverage Combination Pliers Multi Component Grips 225mm

MPN
02 05 225
Brand
Knipex
EAN-13
4003773010005
Order Code
50-4561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Knipex High Leverage Combination Pliers 225mm are chrome plated with multi-component grip handles and are suitable for the most demanding applications.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Type High Leverage Combination Pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25mm²
Cutting capacity copper cable, multiple-stranded (diameter) 14mm
Cutting Capacity Hard Wire 3mm
Cutting Capacity Piano Wire 2.5mm
Handles with multi-component grips
Head chrome-plated
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 225mm
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot