Knipex 02 05 180 High Leverage Combination Pliers Multi Component Grips 180mm

MPN
02 05 180
Brand
Knipex
EAN-13
4003773043072
Order Code
50-4559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Knipex High Leverage Combination Pliers 180mm are chrome plated with multi-component grip handles and are suitable for the most demanding applications.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Type Kraft comb pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 11.5mm
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Piano Wire 2mm
Handles with multi-component grips
Head chrome-plated
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 180mm
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot