Easter Opening Hours and Delivery Dates here

Knipex 02 01 200 High Leverage Combination Pliers 200mm

Order Code:

50-4557

Brand: Knipex MPN: 02 01 200 EAN-13: 4003773039679
Qty Unit Price (Ex VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock6 due on 15/04/2026


These Knipex High Leverage Combination Pliers 200mm are black atramentised with a polished head and plastic coated handles and are suitable for the most demanding applications.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Type Combination Pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 13 mm
Cutting Capacity Hard Wire 2.8mm
Cutting Capacity Piano Wire 2.2mm
Handles plastic coated
Head polished
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 200mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot