Knipex 01 06 190 VDE Combination Pliers 190mm

Order Code:

50-4554

Brand: Knipex MPN: 01 06 190 EAN-13: 4003773040415
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Knipex Combination 190mm Pliers are chrome plated, have insulated handles with multi-component grips and are VDE-tested. They are ideal for a variety of heavy-duty uses.


  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft, hard and piano wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Particularly wear resistant gripping jaws; hardness of the gripping jaws approx. 53 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
Type Combination Pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 13mm
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Piano Wire 2mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Vanadium steel
Material Cutting Capability Hard wire / piano wire
Overall Length 190mm
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot