Easter Opening Hours and Delivery Dates here

Knipex 70 02 140 Diagonal Cutters Multi Component Grips 140mm

Order Code:

50-4551

Brand: Knipex MPN: 70 02 140 EAN-13: 4003773023098
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm 180mm
Qty Was Unit Price (Ex VAT)
1+ £20.35 £18.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These high-quality Knipex 140mm Diagonal Cutters have multi-component grips and are versatile cutting tools.


  • High quality material and precise workmanship for long service life
  • Precision cutting edges induction hardened (cutting edge hardness approx. 62 HRC) for soft and hard wire
  • Clean cutting of thin copper wires
  • Narrow head style for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
  • DIN 5749 standard.
Type Diagonal side cutters
Length 140mm
Bevel cutting edges with bevel
For Use With Copper wire
Handles with multi-component grips
Head polished
Material Vanadium steel
Style.1 with bevel
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot