Knipex 49 11 A4 Precision Circlip Pliers Straight 85-140mm

MPN
49 11 A4
Brand
Knipex
EAN-13
4003773048756
Order Code
50-4533
Country of Origin
Germany

Discontinued


These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tips
  • Length 320mm
  • Shaft size 85 to 140mm
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 11 A4
Type Precision
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 320mm
Shaft Diameter 85 to 140mm
Size of shaft 85 - 140mm
Style DIN 5254 A; straight jaws
Surface grey atramentized
Tip Type Straight
Tips (diameter) 3.2mm

Trustpilot