Knipex 49 11 A1 Precision Circlip Pliers Straight 10-25mm

Order Code:

50-4529

Brand: Knipex MPN: 49 11 A1 EAN-13: 4003773048725
Qty Was Unit Price (Ex VAT)
1+ £15.98 £15.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tips
  • Length 140mm
  • Shaft size 10 to 25mm
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 11 A1
Type Precision
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 140mm
Shaft Diameter 10 to 25mm
Size of shaft 10 - 25 mm
Style.1 DIN 5254 A; straight jaws
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.3 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot