Knipex 48 21 J31 Precision Circlip Pliers Bent 40-100mm

MPN
48 21 J31
Brand
Knipex
EAN-13
4003773048657
Order Code
50-4524
Country of Origin
Germany

Discontinued


These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 140mm
  • Suitable for bore 12 to 25mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 21 J31
Type Precision
Angle Jaws, angled, 90°
Bore Diameter 40 to 100mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 210mm
Size of bore 40 - 100mm
Style DIN 5256 D; 90° angled jaws
Surface grey atramentized
Tip Type 90° angled
Tips (diameter) 2.3mm

Trustpilot