Knipex 97 52 19 Crimping Pliers End Sleeves ferrules

Order Code:

50-4510

Brand: Knipex MPN: 97 52 19 EAN-13: 4003773052142
Qty Unit Price (Ex VAT)
1+ £132.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Knipex Crimping Pliers with non-slip plastic handles for use with end sleeves (ferrules).


  • Capacity 35 - 50mm² AWG 2 - 0
  • 2 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Applications insulated and non-insulated wire ferrules
Capacity 35 to 50mm²
Capacity in square millimetres 35 - 50 mm²
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 2
Profile Trapezoid indent crimp
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot