Knipex 97 52 10 Crimping Pliers Coax-, BNC- & TNC-Connectors

Order Code:

50-4508

Brand: Knipex MPN: 97 52 10 EAN-13: 4003773023678
  • Country of Origin: Germany
  • View All

Discontinued


Knipex Crimping Pliers with non-slip plastic handles for use with Coax, BNC and TNC connectors.


  • Cable types RG58/59/62/71 and 223
  • 3 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Applications Coax-, BNC- and TNC-connectors
Cable Type RG 58 / 59 / 62 / 71 / 223
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 3
Profile Square crimp;Hexagonal-Crimp
Sleeves (diameter) 6.4 / 7.6 / 2.1 mm
Surface burnished

Trustpilot