Knipex 97 52 08 Crimping Pliers End Sleeves Ferrules

MPN
97 52 08
Brand
Knipex
EAN-13
4003773025481
Order Code
50-4506
Country of Origin
Germany

Discontinued


Knipex Crimping Pliers with non-slip plastic handles for crimping end sleeves (ferrules).


  • Capacity 0.25 - 6mm² AWG 23 - 10
  • 5 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Applications insulated and non-insulated wire ferrules
AWG 24 - 10
Capacity 0.25 to 6.0mm²
Capacity in square millimetres 0.25 - 6mm²
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 5
Profile Trapezoidal crimp
Surface burnished
Weight 565g

Trustpilot