Knipex 97 52 04 Crimping Pliers Non-Insulated Open Plug Type Connectors

Order Code:

50-4505

Brand: Knipex MPN: 97 52 04 EAN-13: 4003773025450
Qty Unit Price (Ex VAT)
1+ £125.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Knipex Crimping Pliers with non-slip plastic handles for use with non-insulated open plug type connectors.


  • Capacity 0.1 - 2.5mm² AWG 27 - 13
  • 4 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Applications non-insulated open plug type connectors (plug width 2.8 + 4.8 mm)
AWG 26 - 14
Capacity 0.1 to 2.5mm²
Capacity in square millimetres 0.1 - 2.5 mm²
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 4
Profile F-Crimp
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot