Knipex 97 52 36 PreciForce® Crimping Pliers Insulated Terminals & Plug Connector

Order Code:

50-4500

Brand: Knipex MPN: 97 52 36 EAN-13: 4003773051893
  • Country of Origin: Germany
  • View All

Discontinued


Knipex PreciForce® Crimping Pliers for use with insulated terminals and plug connectors. These are the tools the specialists go to for daily crimping applications without the need for solder. They work precisely and reliably and are light and comfortable to use.


  • Burnished handles with multi-component grips
  • Capacity 0.5 - 6mm², AWG 20 - 10
  • 3 crimping positions
  • For single-handed operation
  • Robust and reasonably priced
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling thanks to favourable handle position
  • Compact design and ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Length 220mm
Type Crimp die
Applications insulated connectors
AWG 20 - 10
Capacity 0.5 to 6.0mm²
Capacity in square millimetres 0.5 - 6 mm²
Handles with multi-component grips
Number of crimping positions 3
Profile Oval-Crimp
Surface burnished
Wire Gauge 20 to 10AWG

Trustpilot