Knipex 97 49 05 Crimping Die Non-Insulated Open Plug Type Connectors

MPN
97 49 05
Brand
Knipex
EAN-13
4003773030867
Order Code
50-4489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £62.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications non-insulated open plug type connectors - plug width 4.8 + 6.3mm
AWG 20 - 10
Capacity 0.5 to 6mm²
Capacity in square millimetres 0.5 - 6mm²
Number of crimping positions 3
Profile F-Crimp
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot