Knipex 97 49 06 Crimping Die For Insulated Terminals & Plug Connectors

MPN
97 49 06
Brand
Knipex
EAN-13
4003773030836
Order Code
50-4486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £64.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications insulated connectors
AWG 20 - 10
Capacity 0.5 to 6mm²
Capacity in square millimetres 0.5 - 6mm²
Number of crimping positions 3
Profile Oval-Crimp
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot