Knipex 97 49 68 Crimping Die Solar Cable Connectors (Tyco)

MPN
97 49 68
Brand
Knipex
EAN-13
4003773066712
Order Code
50-4458
Country of Origin
Germany

Discontinued


For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications Solar cable connectors (Tyco)
AWG 16 - 10
Capacity 1.5 to 6.0mm²
Capacity in square millimetres 1.5 - 6mm²
Number of crimping positions 4
Profile Solar cable connectors (Tyco)
Wire Gauge 15 to 10AWG

Trustpilot