Knipex 97 49 67 Crimping Die Solar Cable Connectors (Hirschmann)

MPN
97 49 67
Brand
Knipex
EAN-13
4003773066705
Order Code
50-4457
Country of Origin
Germany

Discontinued


For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications solar cable connectors (Hirschmann)
AWG 14 - 10
Capacity 0.25 to 2.5mm²
Capacity in square millimetres 2.5 - 6mm²
Number of crimping positions 3
Profile F-Crimp
Wire Gauge 13 to 10AWG

Trustpilot