Knipex 97 49 66 Crimping Die Solar Cable Connectors MC4

MPN
97 49 66
Brand
Knipex
EAN-13
4003773066699
Order Code
50-4456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £121.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications MC4
Capacity 2.5 to 6.0mm²
Number of crimping positions 3
Profile F-Crimp
Wire Gauge 13 to 10AWG

Reviews

Be the first to submit a review

Trustpilot