Knipex 97 49 15 Crimping Die Lug Connectors & Non-Insulated Open Plug

MPN
97 49 15
Brand
Knipex
EAN-13
4003773043164
Order Code
50-4454
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £173.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications Non-insulated open plug type connectors with laterial conductor connection style A
AWG 16 - 10
Capacity 1.25 to 2.5/3.0 to 6.0mm²
Capacity in square millimetres 1.5 - 6mm²
Number of crimping positions 2
Profile F-Crimp
Wire Gauge 17 to 13/12 to 9AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot