These Cobra® Water Pump Pliers are part of a range of hand tools from Knipex designed for use on water pipes. These pliers save the time-consuming need to preset the required opening size. Just position the upper jaw to the workpiece, push button and close the lower jaw. It's that simple.
- Jaw opening 60mm
- Overall length: 300mm
- Chrome plated head
- Non-slip plastic-coated grips
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- DIN ISO 8976
- Manufacturer's part 87 03 300
| Type |
Water pump plier |
| Adjustment Positions |
30 |
| Capacities for pipes (diameter) |
70 mm |
| Capacity for pipes, inches (diameter) |
2 3/4 in |
| Handles |
with non-slip plastic coating |
| Head |
chrome-plated |
| Jaw Capacity |
70mm |
| Joint Design |
box joint |
| Length |
300mm |
| Surface |
chrome-plated |