Knipex 87 51 250 Cobra® ES Water Pump Pliers Extra-Slim 250mm

MPN
87 51 250
Brand
Knipex
EAN-13
4003773061267
Order Code
50-4428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £23.96 £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

These Cobra® Water Pump Pliers are part of a range of hand tools from Knipex designed for use on water pipes. These pliers save the time-consuming need to preset the required opening size. Just position the upper jaw to the workpiece, push button and close the lower jaw. It's that simple. The anti-pinching protection protects your hands from injury.

These pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.


  • Jaw opening 34mm
  • Overall length: 250mm
  • Grey atramentised polished head
  • Non-slip plastic grips
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • DIN ISO 8976
  • Manufacturer's part 87 51 250
Type Water Pump Pliers
Adjustment Positions 19
Capacities for pipes (diameter) 32mm
Capacity for pipes, inches (diameter) 1 1/4 in
Handles with non-slip plastic coating
Head polished
Jaw Capacity 34mm
Joint Design box joint
Length 250mm
max. gripping depth 42mm
max. parallel opening width 37mm
Surface grey atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot