Brüder Mannesmann 120-04 Adjustable Wrench 100mm

MPN
120-04
EAN-13
4003315075271
Order Code
50-4415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This industrial quality 100mm adjustable wrench from Brüder Mannesmann is made from drop forged steel, chrome plated, and with a polished head.


  • Setting range 0-13mm
  • Manufacturer's part 120-04
Type Adjustable
Jaw Capacity 13mm
Overall Length 100mm
Setting range 0-13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot