Wera 05118114001 Kraftform Micro Series 2069 Nutdriver Hex 3.0 x 60mm

MPN
05118114001
Brand
Wera
EAN-13
4013288032324
Order Code
50-4407
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

A 3mm miniature precision nut driver from Wera.


  • For use with hexagon headed bolts, screws and nuts
  • Round blade design
  • Blade length 60mm
  • Chrome-plated
  • Kraftform multi-component micro handle with non-roll feature and rotating cap
  • Conform to DIN 475/2
Type 2069 3.0 x 60 mm
Tip Size 3mm
Length 60mm
Flexible false
Handle dimensions 97 x 13mm
Height 13mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts false
Suitable for tommy bar false
Total Length 157mm
VDE Tested false
Weight 17.23g
Width 13mm
With tommy bar false
Wrench width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot