Kraftform Plus nutdrivers enable a higher transfer of force with less effort, even in intensive use. In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE nutdrivers. The quality of the blades exceeds current standards with regard to hardness and torque strength. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.
- Insulated blade - individually tested as per IEC 60900 : 2004
- Zinc-phosphated
- Multi-component Kraftform handle with non-roll feature
| Type |
190 i 10.0 x 125 mm |
| Blade Length |
125mm |
| Flexible |
false |
| Handle dimensions |
112 x 40mm |
| Height |
37mm |
| Isolation protection 1000 V |
true |
| Length |
237mm |
| Model |
Handgrip |
| Nut Size |
10mm |
| Suitable for hexagonal bolts |
true |
| Suitable for tommy bar |
false |
| Total Length |
237mm |
| VDE Tested |
true |
| Weight |
135g |
| Width |
37mm |
| With tommy bar |
false |
| Wrench width |
10mm |
To use this facility please Sign In.
Sign In