Wera 05005305001 190 i Kraftform Plus VDE Insulated Nutdriver Hex 6.0 x 125mm

Order Code:

50-4351

Brand: Wera MPN: 05005305001 EAN-13: 4013288032492
Qty Was Unit Price (Ex VAT)
1+ £13.50 £13.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Kraftform Plus nutdrivers enable a higher transfer of force with less effort, even in intensive use. In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE nutdrivers. The quality of the blades exceeds current standards with regard to hardness and torque strength. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.


  • Insulated blade - individually tested as per IEC 60900 : 2004
  • Zinc-phosphated
  • Multi-component Kraftform handle with non-roll feature
Type 190 i 6.0 x 125 mm
Blade Length 125mm
Flexible false
Handle dimensions 98 x 33mm
Height 26mm
Isolation protection 1000 V true
Length 223mm
Model Handgrip
Nut Size 6mm
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 223mm
VDE Tested true
Weight 85.8g
Width 26mm
With tommy bar false
Wrench width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot