Wiha 00578 SYSTEM 4 Slotted Reversible Blade 2.5/4.0mm

Order Code:

50-4212

Brand: Wiha MPN: 00578 EAN-13: 4010995005788
  • Quickly find another product in this range by Tip Size:

    1.5 x 3.0mm 2.0 x 3.5mm 2.5 x 4.0mm
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Removable 4mm hexagonal screwdriver blades with colour-coded Wiha ChromTop® tips.


  • High quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Chrome-plated
ESD Safe No
Tip Type Slotted
Tip Size 2.5 x 4.0mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot