Christmas Opening Hours and Delivery Dates here

Wiha 00576 SYSTEM 4 Slotted Reversible Blade 1.5/3.0mm

Order Code:

50-4210

Brand: Wiha MPN: 00576 EAN-13: 4010995005764
  • Quickly find another product in this range by Tip Size:

    1.5 x 3.0mm 2.0 x 3.5mm 2.5 x 4.0mm
Qty Unit Price (Ex VAT)
1+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 15/01/2026

Removable 4mm hexagonal screwdriver blades with colour-coded Wiha ChromTop® tips.


  • High quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Chrome-plated
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 1.5 x 3.0mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot