Wera 05118040001 Kraftform Micro Series 2067 Screwdriver Torx TX5 x 40mm

MPN
05118040001
Brand
Wera
EAN-13
4013288032218
Order Code
50-4202
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The three-zone design concept of Wera Kraftform Micro screwdrivers distinctly reduces fastening times and lowers the cost for each screw connection.


  • Torx® socket screwdrivers
  • Sizes T7 and above have hole for use with security screws
  • Round chrome-plated shafts
  • Kraftform Micro multi-component handle with non-roll feature and rotating cap
Length 137mm
ESD Safe No
Tip Type Torx
Tip Size TX5
VDE/1000V Approved No
Blade Diameter 3mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 5
Type 2067 TX 5 x 40 mm
Weight 12.5g
Width 13mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot