Wera 05118030001 2055 PZ Kraftform Micro Pozi Screwdriver PZ0 x 60mm

Order Code:

50-4093

Brand: Wera MPN: 05118030001 EAN-13: 4013288032195
Qty Was Unit Price (Ex VAT)
1+ £4.41 £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched same dayAdditional quantity lead time 4 days

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Abrasion: DIN 5260-PZ; ISO 8764-PZ
  • Design: Chrome-plated, black point
  • Blade: Round
Length 157mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 2055 PZ 0 x 60 mm
Weight 13.56g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot