Bernstein 5-035 Titan Tweezers Sharply Pointed 120mm

MPN
5-035
Brand
Bernstein
EAN-13
4250838505246
Order Code
50-4065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £23.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Sharply pointed 120mm titanium tweezers from Bernstein, designed for the most demanding applications.


  • Length 120mm
  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Anti-corrosive
  • Melting point 1677°C
  • Manufacturer's part 5-035
Type Titanium tweezers
Point Type Straight pointed
Length 120mm
Material Titanium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot