Stannol 830322 Mini-Fluxer X32-10i Flux Pen 10ml

MPN
830322
Brand
Stannol
EAN-13
4006062303222
Order Code
50-4054
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 391 availableBack-order availability date - 09/07/2026

Stannol No-clean flux pens are the perfect solution for quick repairs of PCBs, fine pitch and SMD soldering.


  • Flux is dispensed accurately through the applicator nozzle
  • Non-corrosive - DIN EN 29454-1/02/02/03.A
  • Content 10ml
  • Solid content 2.7%
Volume/Weight 10g
Flux Type Flux pen
Dispensing Method Pen

Reviews

Be the first to submit a review

Trustpilot