Wera 05118096001 Kraftform Micro Series 2052 Screwdriver Ball End Hex 3.0 x 60mm

MPN
05118096001
Brand
Wera
EAN-13
4013288032027
Order Code
50-3842
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

High quality screwdriver manufactured by Wera for use with Hexagon socket screws, and equipped with a multi-component non-roll Kraftform Micro handle and rotating cap.


  • Spanner width 3mm
  • Blade diameter 4mm
  • Blade length 60mm
  • Overall length 157mm
Length 157mm
ESD Safe No
Tip Type Ball End Hex
Tip Size 3mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head true
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2052 3.0 x 60 mm
Weight 17.5g
Width 13mm
Wrench width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot