Wera 05118092001 Kraftform Micro Series 2052 Screwdriver Ball End Hex 2.0 x 60mm

Order Code:

50-3840

Brand: Wera MPN: 05118092001 EAN-13: 4013288032003
Qty Was Unit Price (Ex VAT)
1+ £5.44 £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 4 days

High quality screwdriver manufactured by Wera for use with Hexagon socket screws, and equipped with a multi-component non-roll Kraftform Micro handle and rotating cap.


  • Spanner width 2mm
  • Blade diameter 3mm
  • Blade length 60mm
  • Overall length 157mm
Length 157mm
ESD Safe No
Tip Type Ball End Hex
Tip Size 2mm
VDE/1000V Approved No
Blade Diameter 3mm
Bullet-head true
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2052 2.0 x 60 mm
Weight 13.58g
Width 13mm
Wrench width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot