Christmas Opening Hours and Delivery Dates here

Exact 05518 Countersink HSS DIN 335 C 16.5mm Diameter

Order Code:

50-3794

Brand: Exact MPN: 05518 EAN-13: 4026558055183
Qty Unit Price (Ex VAT)
1+ £10.21
5+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

An Exact Countersinking and Deburring bits for use on steel, grey cast iron, copper, brass, plastics, etc.


  • For countersinking and deburring
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality, optimum quantity and durability
Diameter 16.5mm
Length 60 mm
Material Suitability Steel, grey cast iron, copper, brass, plastics

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot