Heraeus Pt 100 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class B/F0

Order Code:

50-3669

Brand: Heraeus MPN: 32209340 EAN-13: 2050000057397
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
799 in stock, despatched in 4 working days

Typical application: Process technology, machine building, medicine and analysis.
Connection wire 6mm long, diameter 0.2mm (NiPt sheathed wire).


  • Vibration-resistant
  • Narrow installation tolerances
  • Simple processing (round!)
Type MR828
Dimensions (Ø x L) 2.8 x 8.0mm
Housing Type Ceramic sleeve
Resistance Pt 100
Specification Heraeus no. 32 209 340
Temperature Coefficient 3850ppm/°K
Temperature Range -70 - ?°C
Tolerance Class B/F0 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot